Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR25BCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR25BCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Height | 88.1mm |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 3PST |
| Weight | 600g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR25BCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
