
Crouzet Solid State Relay, Random
Checking distributor stock and pricing after the page loads.
Crouzet GNR25DCR technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 25A |
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 28mA |
| Max Surge Current | 300A |
| Mount | DIN Rail, Panel, Screw, Din-Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
