Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR25DCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR25DCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Current | 28mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 28mA |
| Mount | DIN Rail, Screw, Din-Rail |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR25DCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
