Solid State Relay (SSR) with AC output, rated for 30A load current and up to 600Vrms AC output voltage. Features a 20ms turn-on delay and a 750A surge current capability. Mounts via DIN rail or panel with screw termination. Operating temperature range from -20°C to 80°C. Approvals include UL, CSA, CE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR30ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR30ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 30A |
| Depth | 22.5mm |
| Height | 88.2mm |
| Input Type | AC |
| Length | 120.75mm |
| Load Current | 30A |
| Max Input Current | 23mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Output Voltage | 600V |
| Max Surge Current | 750A |
| Mount | DIN Rail, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR30ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
