The GNR30AHZ is a 30A DC solid state relay with a single pole single throw configuration. It is designed for DIN rail mounting and is available in a module package. The relay is suitable for DC input applications and has a load current rating of 30A.
Checking distributor stock and pricing after the page loads.
Crouzet GNR30AHZ technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.