Crouzet GNR30BCZ technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR30BCZ to view detailed technical specifications.
No datasheet is available for this part.