Crouzet GNR30BHZ technical specifications.
| Input Current | 23mA |
| Lead Free | Lead Free |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR30BHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.