Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR30DCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR30DCR technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 30A |
| Depth | 22.5mm |
| Height | 88.2mm |
| Input Current | 19mA |
| Length | 120.75mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR30DCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
