Crouzet GNR30DCZ technical specifications.
| Package/Case | Module |
| Depth | 22.5mm |
| Height | 88.2mm |
| Lead Free | Lead Free |
| Length | 120.75mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 750A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR30DCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
