Relay Ssr 23MA 32V Ac-in 30A 600V Ac-out
Checking distributor stock and pricing after the page loads.
Crouzet GNR30DHR technical specifications.
| Package/Case | Module |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.