Crouzet GNR30DHZ technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Output Voltage | 660V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR30DHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.