The GNR35ACZ is a solid state relay with a current rating of 35A and a voltage rating of 600V AC. It is approved for use in UL, CSA, CE, and TUV applications. The relay is available in a module package and is mountable on DIN rail or panel. It is supplied in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Crouzet GNR35ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 35A |
| Load Current | 35A |
| Mount | DIN Rail, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
