The GNR35BCZ is a solid state relay from Crouzet with a maximum output voltage of 600V and a maximum output current of 45A. It has a SPST throw configuration and is approved for use in UL, CSA, CE, and TUV applications. The relay is packaged in bulk and has a package quantity of 10. It is designed for use in DC input applications with a maximum input current of 23mA and a load current of 35A.
Checking distributor stock and pricing after the page loads.
Crouzet GNR35BCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Type | DC |
| Load Current | 35A |
| Max Input Current | 23mA |
| Max Output Current | 45A |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.