Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR35BHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR35BHZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR35BHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.