
The GNR35DCZ is a 660V solid state relay with a load current of 35A and a maximum surge current of 700A. It is approved to UL, CSA, CE, and TUV standards and is mounted on a DIN rail. The relay is packaged in bulk and is available in quantities of five. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR35DCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR35DCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Current | 19mA |
| Load Current | 35A |
| Max Surge Current | 700A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR35DCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
