Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet GNR35DHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet GNR35DHR technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 35A |
| Max Input Current | 19mA |
| Max Output Current | 35A |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR35DHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.