The GNR35DHZ is a solid state relay from Crouzet with a maximum output voltage of 660V and a maximum output current of 35A. It has a SPST throw configuration and is mounted on a DIN rail. The relay is approved by UL, CSA, CE, and TUV and is lead free. It operates with a DC input current of 19mA and has a maximum input current of 19mA.
Checking distributor stock and pricing after the page loads.
Crouzet GNR35DHZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Current | 19mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 35A |
| Max Input Current | 19mA |
| Max Output Current | 35A |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Output Current | 35A |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
