Crouzet Solid State Relay, Zero Crossing
Checking distributor stock and pricing after the page loads.
Crouzet GNR45ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 45A |
| Mount | Panel, DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
