The GNR45AHZ is a solid state relay with a maximum output voltage of 600V and a maximum output current of 35A. It features a SPST throw configuration and is designed for DIN rail mounting. The relay is suitable for DC input and has a maximum input current of 23mA. It is available in a module package quantity of 10 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Crouzet GNR45AHZ technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 45A |
| Max Input Current | 23mA |
| Max Output Current | 35A |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.