Solid State Relay, 45A, 600VAC, 90-140VAC Input, 48-600VAC Output, 45MM Wide, Din Rail Mount
Checking distributor stock and pricing after the page loads.
Crouzet GNR45BCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.