Crouzet GNR45DCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Current | 19mA |
| Load Current | 45A |
| Max Surge Current | 750A |
| Mount | DIN Rail |
| Output Current | 45A |
| Output Voltage | 660V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR45DCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
