Relay SSR 19mA 32V DC-IN 35A 600V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crouzet GNR45DHR technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 45A |
| Max Input Current | 19mA |
| Max Output Current | 35A |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.