SSR, 45MM, 600VAC/45A, 4-32VDC IN, ZC
Checking distributor stock and pricing after the page loads.
Crouzet GNR45DHZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Current | 19mA |
| Lead Free | Lead Free |
| Load Current | 45A |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 750A |
| Mount | DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
