
General purpose, non-adhesive thermal pad for single-phase Solid State Relays. Designed for panel mounting, this component operates within a temperature range of -55°C to 150°C. Features lead-free construction. Packaged in a box for convenient handling.
Crouzet HSP-1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Crouzet HSP-1 to view detailed technical specifications.
No datasheet is available for this part.