The IAC5A relay module is a 5mA SPST relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum input voltage of 280.28kV and a DC rated voltage of 280V. The relay is lead free and has a turn-on delay time and turn-off delay time of 20ms each. It is available in a module package with a depth of 31.8mm, height of 31.7mm, length of 43.2mm, and width of 15.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 5mA |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 16mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 10mA |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole, Plug-In |
| Output Current | 50mA |
| Output Voltage | 1.5V |
| Series | 0.6, Standard |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 280V |
| Width | 15.2mm |
| RoHS | Compliant |