This SPST relay module has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum input voltage of 3.232kV and a maximum DC rated voltage of 32V. The module is designed for through hole and plug-in mounting. It can handle an output current of 50mA and has a load current of 10mA. The relay has a current rating of 34mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 34mA |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Load Current | 10mA |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Output Current | 50mA |
| Output Voltage | 30V |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 15.2mm |
| RoHS | Not Compliant |