
0.6" I/O Module, a general electromechanical relay, features a single-pole, single-throw (SPST) configuration. This PCB-mountable module operates with a 32V voltage rating and 34mA current rating, accepting digital input with a 16mA input current. It provides one output with a 50mA output current and 1.5V output voltage, exhibiting 1ms turn-on and turn-off delay times. Operating within a -30°C to 80°C temperature range, the module measures 43.2mm in length, 15.2mm in width, and 31.8mm in depth.
Crouzet IDC5 technical specifications.
| Package/Case | Module |
| Current Rating | 34mA |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 16mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Analog Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 0.6 In |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
