Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Current Rating | 68mA |
| Length | 31.8mm |
| Number of Analog Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | IDC |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 43.2mm |
| RoHS | Compliant |