The IDC5Q is a 4-channel relay module with a current rating of 34mA and a DC rated voltage of 32V. It is packaged in a lead-free module with a packaging quantity of 10 units per reel. The relay module has an output current of 50mA and an output voltage of 1.5V. It is suitable for use in general applications and has a length of 73.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 34mA |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Load Current | 50mA |
| Number of Outputs | 4 |
| Output Current | 50mA |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 32V |
| RoHS | Compliant |