Proximity Sensor Inductive NO/NC PNP 4mm 10V to 30VDC
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |