
Electromechanical Relay Plug-In Mount, 415VAC/440VAC, Phase Control Relay
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Power Consumption | 3W |
| Series | WRS |
| Throw Configuration | SPDT |
| RoHS | Compliant |