The OAC24A is a 24V relay module with a current rating of 13A and an output current of 3.5A. It has a turn-on delay time and turn-off delay time of 8.33ms each. The module is designed for panel mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is lead-free and has a DC rated voltage of 24V.
Crouzet OAC24A technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 13A |
| Depth | 31.8mm |
| Input Current | 13mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Current | 3.5A |
| Output Type | RELAY |
| Series | 0.6 In |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.