Digital AC Output Module 240 VAC Output Voltage - nominal 5 VDC Logic Voltage - nominal
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Load Current | 20mA |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |