The OAC5Q relay module from Crouzet is a 20A current rating relay with a DC rated voltage of 5V. It has a package quantity of 10 and a length of 73.2mm. The relay has an output current of 20mA and an output voltage of 120V. It is lead free and has a black color. The relay is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Load Current | 20mA |
| Output Current | 20mA |
| Output Voltage | 120V |
| Package Quantity | 10 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |