
General purpose electromechanical relay module with a 3A load current rating. Features a 5V DC operating supply voltage and a 48V output voltage. This SPST module offers a 0.1ms turn-on delay and 0.75ms turn-off delay, with a 18mA input current. Designed for PCB mounting, it operates within a -30°C to 80°C temperature range and has a 3A current rating.
Crouzet ODC5 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 18mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 18mA |
| Output Type | Digital |
| Output Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 0.6 In |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
