MODULE; DIGITAL; 5 VDC (NOM.); 18 MA (MAX.); 10 UA (MAX.); 0.1 MS; 0.75 MS
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 1A |
| Height | 31.8mm |
| Operating Supply Voltage | 5V |
| Output Current | 18mA |
| Output Voltage | 150V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| RoHS | Not Compliant |