This general purpose relay from Crouzet features a 5V DC rated voltage and a current rating of 18A. It has a module package and a single analog input and output. The relay is not RoHS or SVHC compliant. It has a turn-on delay time of 0.025ms and a turn-off delay time of 0.05ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Current Rating | 18A |
| Length | 31.8mm |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.025ms |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Not Compliant |