Mounting Boards for I/O Modules 4 I/O Max. Screw
Checking distributor stock and pricing after the page loads.
Crouzet PB-16Q technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 16 |
| Number of Contacts | 16 |
| Package Quantity | 3 |
| Series | PB |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.