Mounting Board and Plug-Compatible Logic Connections
Checking distributor stock and pricing after the page loads.
Crouzet PB-32Q technical specifications.
| Lead Free | Lead Free |
| Length | 259mm |
| Mount | Screw |
| Number of Channels | 32 |
| Number of Contacts | 32 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Compliant |
No datasheet is available for this part.