Module; 8; 16; Screw; Barrier Strip; 3.3 Kilohms; Board
Checking distributor stock and pricing after the page loads.
Crouzet PB-8 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Length | 203mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 3 |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.