Crouzet PB-8SM technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Number of Channels | 8 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PB-8SM to view detailed technical specifications.
No datasheet is available for this part.