Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PB24Q Datasheet | Relays | Crouzet
Browse
Manufacturers
API
BOM
Account
CROUZET
PB24Q
Datasheet
Crouzet
PB24Q
PB24Q
Electromechanical
Relays
Electromechanical
Relays
PB24Q
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Crouzet PB24Q technical specifications.
General
Length
203mm
Number of Channels
24
Number of Contacts
24
Package Quantity
3
Series
PB
Termination
Screw
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account