The PC2R10MV1 is a DPDT time delay relay with a contact arrangement of 2 Form C and a termination style of 11-Pin Circular Plug. It operates on a DC coil voltage of 12 to 240V and an AC coil voltage of 12 to 240V. The relay has a maximum switching voltage of 125V DC and 250V AC, with a maximum switching current of 10A and a maximum switching power of 300W or 2.5kVA. The time range is adjustable from 0.5s to 10s, 0.05min to 1min, 0.5min to 10min, 0.05h to 1h, 0.5h to 10h, 0.05d to 1d, or 0.5d to 10d. The relay is designed for socket mounting and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12 to 240V |
| AC Coil Voltage | 12 to 240V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Time Range | 0.5s to 10s|0.05min to 1min|0.5min to 10min|0.05h to 1h|0.5h to 10h|0.05d to 1d|0.5d to 10d |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |