Crouzet PU2R10MV1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12 to 240V |
| AC Coil Voltage | 12 to 240V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Time Range | 0.5s to 10s|0.05min to 1min|0.5min to 10min|0.05h to 1h|0.5h to 10h|0.05d to 1d|0.5d to 10d |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crouzet PU2R10MV1 to view detailed technical specifications.
No datasheet is available for this part.