Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet QASP10S24ADL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QAS |
| Termination | Quick Connect |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet QASP10S24ADL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.