Sign in to ask questions about the Crouzet SHSP10M24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet SHSP10M24A technical specifications.
| Height | 45mm |
| Length | 50mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | SHS |
| Termination | Quick Connect |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SHSP10M24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.