The SM-IAC5A is a signal relay module with a current rating of 5mA and a maximum operating temperature of 80°C. It is approved by UL, CSA, and CE and has a package quantity of 25. The relay is mounted through a hole and has a termination of screw. It has a maximum input voltage of 280.28kV and a DC rated voltage of 280V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet SM-IAC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 5mA |
| Length | 25.4mm |
| Load Current | 50mA |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SM |
| Termination | Screw |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SM-IAC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.