I/O Module Relays Output Module 5VDC 20mA 4000Vrms Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Output Current | 5A |
| Package Quantity | 25 |
| Series | SM |
| Termination | Screw |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |