Crouzet SM-ODC5MA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3A |
| Package Quantity | 25 |
| Series | SM |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SM-ODC5MA to view detailed technical specifications.
No datasheet is available for this part.