
Signal relay module with 5A output current and 150V output voltage. Features a 5V nominal input voltage, 18mA input current, and 8V max input voltage. Operates across a -30°C to 80°C temperature range. Mountable via PCB, through hole, or plug-in with screw termination. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet SMODC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 18A |
| Depth | 25.4mm |
| Height | 6.1mm |
| Input Current | 18mA |
| Length | 43.2mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Output Current | 5A |
| Output Type | Digital |
| Output Voltage | 150V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SM |
| Termination | Screw |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 5V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SMODC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
